Recently searched

    Aim-TTi PL-P Series Digital Bench Power Supply, 0 → 30V, 0 → 3A, 3-Output, 94W

    Subtotal (1 unit)**

    MYR8,138.30

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR8,138.30

    **price indicative

    RS Stock No.:
    790-4750
    Mfr. Part No.:
    PL303QMT-P
    Manufacturer:
    Aim-TTi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Aim-TTi

    Series

    PL-P

    Model Number

    PL303QMT-P

    Number of Outputs

    3

    Output Voltage

    0 → 30V, 0 → 6V

    Supply Voltage

    115 V ac, 230V ac

    Output Current

    0 → 3 A, 0 → 8A

    Power Rating

    94W

    Number of Displays

    6

    Type

    Linear

    Bench Power Supply Type

    Laboratory Power Supply

    Digital/Analogue

    Digital

    Output Connector

    Binding Post Terminal

    Input Connector

    IEC 320

    Maximum Temperature

    +40°C

    Minimum Temperature

    +5°C

    Related links