Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 15V ac, 75 W, 5 A Max
- RS Stock No.:
- 457-734
- Mfr. Part No.:
- PL155-P
- Manufacturer:
- Aim-TTi
Subtotal (1 unit)*
MYR4,883.12
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,883.12 |
*price indicative
- RS Stock No.:
- 457-734
- Mfr. Part No.:
- PL155-P
- Manufacturer:
- Aim-TTi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 5A | |
| Maximum Output Voltage | 15V ac | |
| Number of Outputs | 1 | |
| Power | 75W | |
| Minimum Supply Voltage | 115V ac | |
| Output Type | Linear | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 5°C | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Minimum Output Current | 5A | |
| Minimum Output Voltage | 0V ac | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Current 5A | ||
Maximum Output Voltage 15V ac | ||
Number of Outputs 1 | ||
Power 75W | ||
Minimum Supply Voltage 115V ac | ||
Output Type Linear | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 5°C | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Minimum Output Current 5A | ||
Minimum Output Voltage 0V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Aim-TTi PL-P Series Bench Power Supply, IEC 320 Input Connector , Power Rating 75W - PL155-P
This bench power supply from Aim-TTi is a programmable DC power supply that offers precise power regulation for a variety of applications. With a power rating of 75W, this linear power supply provides stable and reliable performance.
Features & Benefits
• It offers digital control for accurate voltage and current settings, ensuring precise power delivery
• This power supply retains analogue controls for quick adjustments while providing digital stability for enhanced security and precision
• The voltage span function allows users to set custom voltage ranges, making it versatile for various tasks
• It delivers high power density with up to 90 Watts from a Compact 3U casing, saving valuable bench space
Applications
• Ideal for testing and powering electronic components in research and development labs
• Can be used for prototyping electrical circuits and powering components during development
• Suitable for industrial automation setups that require precise power regulation
Can it provide precise voltage control for sensitive electronic components?
Yes, it offers precise voltage control with high accuracy to ensure safe operation of electronic components.
Will it work in industrial settings with varying power requirements?
Yes, it is designed to meet the demanding power needs of industrial applications with stability and reliability.
Is it suitable for powering test setups in research laboratories?
It is an excellent choice for providing power to test setups in research laboratories due to its stable performance and high power density.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi Digital Bench Power Supply 75 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 75 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 94 W, 8 A Max
- Aim-TTi Digital Bench Power Supply 175 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 180 W, 3 A Max
- Aim-TTi Digital Bench Power Supply 105 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 360 W, 20 A Max
- Aim-TTi Digital Bench Power Supply 1.2 kW, 50 A Max
