Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 15V, 75 W, 5 A Max
- RS Stock No.:
- 665-4899
- Mfr. Part No.:
- EL155R
- Manufacturer:
- Aim-TTi
Subtotal (1 unit)*
MYR1,896.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,896.04 |
*price indicative
- RS Stock No.:
- 665-4899
- Mfr. Part No.:
- EL155R
- Manufacturer:
- Aim-TTi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 15V | |
| Maximum Output Current | 5A | |
| Power | 75W | |
| Minimum Supply Voltage | 230V ac | |
| Output Type | Linear | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | 5°C | |
| Supported Number of Displays | 2 | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Current | 5A | |
| Minimum Output Voltage | 0V ac | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 15V | ||
Maximum Output Current 5A | ||
Power 75W | ||
Minimum Supply Voltage 230V ac | ||
Output Type Linear | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature 5°C | ||
Supported Number of Displays 2 | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Current 5A | ||
Minimum Output Voltage 0V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi bench power supply, Laboratory Power Supply, EL155R - 0 to 15V Output Voltage
This laboratory power supply by Aim-TTi offers a precision power output for various applications. With a linear power supply type, it provides a 0 to 5A output current range, making it suitable for demanding tasks in electronics and automation. The power supply operates at a power rating of 75W and features binding post terminals for secure connections.
Features & Benefits
• Digital power supply with a 0 to 15V output voltage range
• Linear regulation for precise performance
• Silent cooling system for noise-free operation
• Safety binding-post terminals for secure connections
• 230V AC input for versatile usage
Applications
• Ideal for laboratory testing and development
• Suitable for electronics prototyping
• Essential for educational purposes in schools or universities
Can it provide a stable output voltage for sensitive electronic components?
Yes, it offers precise voltage control for delicate components.
Will it operate quietly in a lab environment?
Yes, the power supply is designed for silent cooling, making it suitable for quiet lab settings.
Is the product suitable for industrial automation applications?
Yes, with its linear regulation and precise control, it is Ideal for industrial automation needs.
Related links
- Aim-TTi Digital Bench Power Supply 75 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 175 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 360 W, 20 A Max
- Aim-TTi Digital Bench Power Supply 1.2 kW, 50 A Max
- Aim-TTi Digital Bench Power Supply 420 W, 20 A Max
- Aim-TTi Digital Bench Power Supply 420 W, 10 A Max
- Aim-TTi Digital Bench Power Supply 400 W, 20 A Max
- Aim-TTi Digital Bench Power Supply 350 W, 10 A Max
