RS PRO Digital Bench Power Supply, 4-Output 0 V ac to 32V, 212 W, 3 A Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR3,572.59

Add to Basket
Select or type quantity
Last RS stock
  • Final 31 unit(s), ready to ship from another location

Units
Per Unit
1 - 4MYR3,572.59
5 +MYR3,501.12

*price indicative

RS Stock No.:
122-5035
Distrelec Article No.:
304-03-847
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bench Power Supply

Maximum Output Current

3A

Number of Outputs

4

Maximum Output Voltage

32V

Power

212W

Maximum Supply Voltage

230V ac

Plug Type

IEC 320

Output Type

Digital

Supported Number of Displays

1

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Width

210mm

Depth

306mm

Height

155mm

Standards/Approvals

RoHS

Minimum Output Current

0A

Minimum Output Voltage

0V ac

COO (Country of Origin):
CN

RS PRO Multiple Output Linear DC Power Supply


From RS PRO, comes a range of high quality and economical multiple output linear DC power supplies with LCD display screens. Manufactured to industry standards these DC power supplies feature output power from 192 to 217 watts, three independent isolated output channels, high resolution, low noise, high reliability, and are a compact size.

These linear DC power supplies have unique design allows the power supply to provide users with more efficient functionality. These DC power supplies also feature a built-in digital panel control design to replace the conventional control methods. The key lock function protects DUTs (device under test) by preventing others from changing voltage and current parameters.

  • Output voltage - 0 → 32V

  • 1/2/3/4 independent Isolated output

  • 4.3 Inch LCD Display

  • Setting & read back resolution 100mV/10mA (*1)

  • Maximum temperature +40 °C

  • Low noise achieved by smart cooling fan achieving

  • Tracking series and parallel operation. The series and parallel connections allow power supplies to output 32V/6A.

  • Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. this is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.

    Linear power supplies have a variety of application use such as;

  • Communication equipment

  • Medical equipment

  • Low noise amplifiers

  • Signal processing

  • RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


    Note

    APAC-Embroidery

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy