SNR Insert Bearing 40 mm ID 80 mm OD UC208G2L3

N

This image is representative of the product range

Subtotal (1 unit)*

MYR251.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR251.20

*price indicative

RS Stock No.:
807-201
Mfr. Part No.:
UC208G2L3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Material

Steel

Static Load Rating

18.2kN

Dynamic Load Rating

29600000mN

Locking Type

Set Screw

End Type

Sealed

Series

UC2

Overall Width

49.2mm

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearings provide an efficient solution for bearing applications requiring a spherical outer diameter, enabling secure fixation via a socket set screw and ensuring a robust triple lip seal for effective operation.

Dual load ratings of 29,600,000 mN dynamic and 18,200,000 mN static for high performance

Operating temperatures range from 253.15 K to 373.15 K for versatile applications

Compact design with a width of inner ring at 49.2 mm and outer ring at 21 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy