SNR Insert Bearing 30 mm ID 62 mm OD LK206G2H

N

This image is representative of the product range

Subtotal (1 unit)*

MYR242.55

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR242.55

*price indicative

RS Stock No.:
806-901
Mfr. Part No.:
LK206G2H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Material

Steel

Static Load Rating

11.3kN

Dynamic Load Rating

18900000mN

Locking Type

Nut

End Type

Open

Bore Type

Cylindrical

Overall Width

32mm

Series

LK2

COO (Country of Origin):
CN
The SNR insert bearings provide reliable support for rotating components, featuring a spherical outer diameter and a lightweight design, Ideal for applications requiring efficient load distribution and secure mounting.

Width of inner ring is 18 mm for optimal fit

Overall width of inner ring measures 32 mm

Dynamic load rating reaches 18900000 mN for robust performance

Static load rating is 11300000 mN, ensuring durability under heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy