SNR Deep Groove Ball Bearing 30 mm ID 62 mm OD 6206SEE
- RS Stock No.:
- 732-801
- Mfr. Part No.:
- 6206SEE
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
MYR152.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.98 |
*price indicative
- RS Stock No.:
- 732-801
- Mfr. Part No.:
- 6206SEE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.3kN | |
| Dynamic Load Rating | 20.5kN | |
| End Type | Sealed | |
| Bore Type | Round | |
| Overall Width | 16mm | |
| Series | 6206 | |
| Limiting Speed | 7600rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.3kN | ||
Dynamic Load Rating 20.5kN | ||
End Type Sealed | ||
Bore Type Round | ||
Overall Width 16mm | ||
Series 6206 | ||
Limiting Speed 7600rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR deep groove ball bearing is designed for efficient radial load support in various applications. Built with precision, this bearing features a pressed steel cage for improved durability and reliability. Its dynamic load rating of 6.3 MPa ensures that it can handle significant stresses, making it Ideal for high-performance scenarios. With a maximum operational speed of 251,999.999 °/s, it caters to demanding conditions. The product's robust design allows for soft and consistent performance across different temperature ranges, from as low as -40°C to up to 120°C, enabling versatility in deployment. Whether in industrial machinery or domestic applications, this bearing guarantees consistent and efficient operational performance.
Pressed steel cage enhances the bearing's strength and reliability
Provides optimal performance with a dynamic load capacity of 6300000 mN
Designed for high-speed applications with a maximum speed rating of 251999.999 °/s
Operates effectively within a temperature range from -40°C to 120°C
Radial clearance class CN offers standard support for various load conditions
Min fillet radius of 0.6 mm ensures compatibility with a wide range of shaft sizes
Lightweight design at just 0.03 kg for easy installation and reduced energy consumption
Features minimal noise and vibration levels enhancing system longevity
Related links
- SKF 6206/C2 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- Beco 6206BHTS-330 Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- Beco 6206-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- FAG 6206-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NSK 6206 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 63206LLU/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C3WT 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
