SKF Bearing Insert 30 mm ID 46.1 mm OD FYJ 35 KF
- RS Stock No.:
- 461-154
- Mfr. Part No.:
- FYJ 35 KF
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR655.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR655.07 |
*price indicative
- RS Stock No.:
- 461-154
- Mfr. Part No.:
- FYJ 35 KF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 30mm | |
| Outside Diameter | 46.1mm | |
| Material | Cast Iron | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 25.5kN | |
| Bore Type | Tapered | |
| Series | FYJ 35 KF | |
| Standards/Approvals | RoHS | |
| Overall Width | 43.55mm | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 30mm | ||
Outside Diameter 46.1mm | ||
Material Cast Iron | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 25.5kN | ||
Bore Type Tapered | ||
Series FYJ 35 KF | ||
Standards/Approvals RoHS | ||
Overall Width 43.55mm | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- IT
Akshay
The SKF Square flanged ball bearing units are compliant with Japanese Industrial Standards (JIS). They consist of an insert bearing, locked to the shaft with an adapter sleeve, which enables the bearings to operate at higher speeds and run more smoothly in applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement. The adapter sleeve is not included in the unit and should be ordered separately.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost-effective
Related links
- SKF Bearing Insert 35 mm ID 46.1 mm OD FYK 35 TF
- SKF Bearing Insert 35 mm ID 46.1 mm OD FYK 35 TR
- SKF Bearing Insert 31.75 mm ID 46.1 mm OD FYTB 1.1/4 TF
- SKF Bearing Insert 30 mm ID 62 mm OD YET 206
- SKF Bearing Insert 30 mm ID 62 mm OD YAT 206
- SKF Bearing Insert 30 mm ID 62 mm OD 1726206-2RS1
- SKF Bearing Insert 30 mm ID 72 mm OD 1726306-2RS1
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2F
