Nightsearcher Pulsar-Pro Series Yellow Beacon 3.7V Steady, Flashing Cone, LED Bulb, IP65

Subtotal (1 unit)*

MYR1,080.01

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,080.01

*price indicative

RS Stock No.:
907-6469
Mfr. Part No.:
NSPULSARPRO5-Y
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC/DC

Mount Type

Cone

Base Diameter

110mm

Housing Colour

Yellow

Lamp Included

Yes

Maximum Supply Voltage

3.7V

Series

Pulsar-Pro

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Height

35mm

IP Rating

IP65

Standards/Approvals

RoHS, CE

COO (Country of Origin):
CN

Nightsearcher Hazard Warning Beacon Set


The Nightsearcher hazard warning yellow lens LED beacon set is a series of 5 rechargeables battery-powered, multi-mode LED warning lights. This pulsar LED beacon incorporates a magnet, allowing it to be attached to vehicles or any other metal surface. This beacon is small but robust, with a housing made of shock-resistant, waterproof (up to 10m) plastic. This warning light is virtually indestructible and can handle weights of up to 3 tonnes.

Supplied with

Single units are supplied with:

vehicle charger, charging cable and magnetic charging saddle.

To charge at mains socket use a standard UBS charger with USB A socket for the included charging cable. (1A or more recommended)

Plusar Kits (5 pcs) are supplied with:

5 warning lights, Vehicle charger, charging cable, carrying case (with charging cradle function), USB charger for main sockets

Note:

Available individually or as a set of 6 supply with a UK charger.

Features and Benefits


10 light modes, including flashing, rotating and SOS

LEDs offer 360° illumination and signalling

Multiple light effect flashing/steady

Visible from over 1km

10 Light modes

Operates up to 60 hours

White flood torch setting

Waterproof can be submerged to a depth of 10m

Floats in water

Strong magnetic back

Battery 3 x AAA Alkaline

Base diameter is 110mm and height is 34mm

Applications


Traffic control signalling

Hazard awareness

Vehicle safety

Police, Fire and highways lights

Certifications


IP65 rated

CE certified

Note

This product is supplied with UK power supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy