Cranford Controls VXB Series Red Beacon 35V dc Flashing Surface, LED Bulb, IP43
- RS Stock No.:
- 669-5386
- Mfr. Part No.:
- VXB-SB-RB/RL
- Manufacturer:
- Cranford Controls
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 669-5386
- Mfr. Part No.:
- VXB-SB-RB/RL
- Manufacturer:
- Cranford Controls
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cranford Controls | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 5mA | |
| Mount Type | Surface | |
| Base Diameter | 93mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 35V dc | |
| Lamp Included | Yes | |
| Series | VXB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 60mm | |
| IP Rating | IP43 | |
| Standards/Approvals | VdS, EN | |
| Select all | ||
|---|---|---|
Brand Cranford Controls | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 5mA | ||
Mount Type Surface | ||
Base Diameter 93mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 35V dc | ||
Lamp Included Yes | ||
Series VXB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 60mm | ||
IP Rating IP43 | ||
Standards/Approvals VdS, EN | ||
- COO (Country of Origin):
- GB
LED Beacon - VXB Series
Ideal for applications requiring additional light output
Low power consumption reducing need for additional battery back-up when a larger number of beacons are required
Installation via 6-way 45° terminal block on underside
Quick fit installation using bayonet fixing arrangement which includes locking feature
Warning
Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.
Related links
- Cranford Controls VXB Series Amber Beacon 35V dc Flashing Surface IP43
- Cranford Controls VXB Series Red Beacon 35V dc Flashing Surface IP65
- Cranford Controls VXB Series Amber Beacon 35V dc Flashing Surface IP65
- Cranford Controls COMBI 32 Series Red Sounder-Beacon Combination IP65 35V dc Wall 93 dB @ 1m Electronic
- Cranford Controls COMBI 32 Series Red Sounder-Beacon Combination IP65 IP66 35V dc Single Gang
- Cranford Controls COMBI 32 Series Blue Sounder-Beacon Combination IP43 35V dc Wall 93 dB @ 1m Electronic
- Cranford Controls COMBI 32 Series Amber Sounder-Beacon Combination IP43 IP66 230V dc Base
- Moflash LED195 Series Red Beacon 280V ac/dc Flashing Surface IP65
