AUER Signal PCL Series Red Beacon 240V ac Flashing, Steady Threaded, LED Bulb, IP66, IP67

Subtotal (1 unit)*

MYR435.50

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR435.50

*price indicative

RS Stock No.:
135-0420
Distrelec Article No.:
302-54-430
Mfr. Part No.:
861502313
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Threaded

Current Type

AC

Current Consumption

31mA

Base Diameter

75mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

-30°C

Series

PCL

Maximum Operating Temperature

60°C

Height

55mm

IP Rating

IP66, IP67

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT

Auer P Series LED Beacons


Professional range of polycarbonate beacons. The beacons are IP66/67 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, vertical, pole or magnet mounting available. Ideal for use in industrial/process/general applications. All the beacons are highly reliable and excellent quality.

Features and Benefits


IP66/67 Rated

Flashing, Strobe or Steady

Polycarbonate housing

Prewired 1 m cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy