Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush, LED Bulb, IP65

N

Subtotal (1 unit)*

MYR743.21

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR743.21

*price indicative

RS Stock No.:
858-872
Mfr. Part No.:
24061003
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Signal Beacons

Light Effect

Multiple

Lens Colour

Multicolour

Housing Material

PC/ABS blend

Bulb Type

LED

Current Type

DC

Mount Type

Flush

Current Consumption

65mA

Base Diameter

55mm

Terminal Type

M12 Connector (4-Pin)

Housing Colour

Black

Maximum Supply Voltage

30V dc

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Series

MC55

Maximum Operating Temperature

50°C

Height

112mm

IP Rating

IP65

Standards/Approvals

Rohs

COO (Country of Origin):
CN
The Werma Beacon delivers excellent status indication on machines and control panels. Its milky dome ensures homogeneous light distribution for optimal visibility.

Height of 112 mm and a diameter of 55 mm, optimally sized for various installations

LED light source capable of displaying over a million colours for flexible Visual signalling

Volume adjustable via software, allowing tailored acoustic alerts to suit diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy