Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush, LED Bulb, IP65

N

Subtotal (1 unit)*

MYR745.40

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR745.40

*price indicative

RS Stock No.:
858-860
Mfr. Part No.:
24051003
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Signal Beacons

Light Effect

Multiple

Lens Colour

Multicolour

Housing Material

PC/ABS blend

Bulb Type

LED

Current Type

DC

Current Consumption

55mA

Mount Type

Flush

Base Diameter

55mm

Housing Colour

Black

Terminal Type

M12 Connector (4-Pin)

Maximum Supply Voltage

30V dc

Lamp Included

Yes

Series

MC55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

79mm

IP Rating

IP65

Standards/Approvals

Rohs

COO (Country of Origin):
DE
The Werma Beacon delivers excellent status indication on machines and control panels. Its milky dome ensures homogeneous light distribution for optimal visibility.

Operating voltage range is 18 to 30V DC for versatile power supply options

Equipped with multicolour LED technology, supporting over 1,000,000 colours

Features a maximum audible volume of 85 dB at 1m distance for clear alerts

Designed with a robust IP65 and IP69K protection category for demanding environments

Service life of optical source extends to 50,000 hours, ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy