Werma MC55 Series Multicolour Signal Beacons 30V dc Multiple Flush, LED Bulb, IP65

N

This image is representative of the product range

Subtotal (1 unit)*

MYR694.61

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR694.61

*price indicative

RS Stock No.:
858-857
Mfr. Part No.:
24051001
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Signal Beacons

Light Effect

Multiple

Lens Colour

Multicolour

Housing Material

PC/ABS blend

Bulb Type

LED

Mount Type

Flush

Current Type

DC

Current Consumption

55mA

Base Diameter

55mm

Terminal Type

M12 Connector (4-Pin)

Housing Colour

Black

Maximum Supply Voltage

30V dc

Lamp Included

Yes

Series

MC55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

71mm

IP Rating

IP65

Standards/Approvals

Rohs

COO (Country of Origin):
DE
The Werma Beacon delivers excellent status indication on machines and control panels. Its milky dome ensures homogeneous light distribution for optimal visibility.

Height of 71 mm and a diameter of 55 mm allows for Compact installation

IP65 and IP69K ratings ensure robust protection against dust and water ingress

Operating voltage range from 18 to 30V suits diverse electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy