Schneider Electric Harmony XVR Series Orange Rotating Reflector Beacons 120V Screw, LED Bulb, IP66, IP67
- RS Stock No.:
- 758-520
- Mfr. Part No.:
- XVR13G05L
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,640.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,640.36 |
*price indicative
- RS Stock No.:
- 758-520
- Mfr. Part No.:
- XVR13G05L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotating Reflector Beacons | |
| Lens Colour | Orange | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 42mA | |
| Mount Type | Screw | |
| Base Diameter | 130mm | |
| Housing Colour | Orange | |
| Maximum Supply Voltage | 120V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | Harmony XVR | |
| Maximum Operating Temperature | 50°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotating Reflector Beacons | ||
Lens Colour Orange | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 42mA | ||
Mount Type Screw | ||
Base Diameter 130mm | ||
Housing Colour Orange | ||
Maximum Supply Voltage 120V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series Harmony XVR | ||
Maximum Operating Temperature 50°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals IEC 60947-5-1 | ||
- COO (Country of Origin):
- ID
The Schneider Electric prewired rotating beacon is designed for various signalling applications. Featuring a high luminosity LED, it serves as an effective alert mechanism in both indoor and outdoor environments.
Robust ABS body and PC globe ensure durability
IP66/IP67 rated for protection against dust and water ingress
Operates on a 120 V AC supply voltage with low current consumption
Flashing frequency of 2.7 Hz enhances visibility
Compact mounting diameter of 130 mm allows easy installation
Environmentally friendly packaging MADE from recycled cardboard
Related links
- Schneider Electric XVR Series Orange Rotating Reflector Beacons 230V ac Screw IP66
- Schneider Electric Harmony XVR Series Amber Beacon 24V dc Base Mount IP66
- Schneider Electric Harmony XVR Series Red Beacon Base Mount IP66
- Schneider Electric Harmony XVR Series Red Beacon 24V ac/dc Screw IP42
- Schneider Electric Harmony XVR Series Amber Beacon 24V ac/dc Screw IP67
- Schneider Electric Harmony XVR Series Amber Beacon 230V ac Screw IP67
- Schneider Electric Harmony XVR Series Red Beacon 230V ac Screw IP42
- Schneider Electric Harmony XVR Series Green Beacon 24V dc Flashing LED Bulb IP65
