Banner K50 Series Transparent Indicator 24V Multicolour Threaded, LED Bulb, IP66, IP67, IP69K
- RS Stock No.:
- 733-165
- Mfr. Part No.:
- K50BRYPQ
- Manufacturer:
- Banner
N
Subtotal (1 unit)*
MYR396.89
FREE delivery for orders over RM 150.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR396.89 |
*price indicative
- RS Stock No.:
- 733-165
- Mfr. Part No.:
- K50BRYPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Transparent | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 55mA | |
| Current Type | DC | |
| Mount Type | Threaded | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Quick-Disconnect Connector | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | K50 | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP66, IP67, IP69K | |
| Standards/Approvals | UL Type 4X | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Transparent | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 55mA | ||
Current Type DC | ||
Mount Type Threaded | ||
Base Diameter 50mm | ||
Terminal Type M12 Quick-Disconnect Connector | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series K50 | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP66, IP67, IP69K | ||
Standards/Approvals UL Type 4X | ||
- COO (Country of Origin):
- US
The Banner multi-colour LED indicator is designed for clear Visual signalling in various applications, featuring robust construction and versatile colour options for enhanced operational communication.
Bright, uniform LED lighting enhances visibility
Rugged design meets IP66, IP67, and IP69K ratings for durability
Operates on 24 V DC for consistent performance
Capable of displaying up to three colours from a single device
Includes quick-disconnect connector for efficient installation
Related links
- Banner K50 Series Transparent Indicator 24V Multicolour Threaded IP66 IP69K
- Banner K50 Series Transparent Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50 Series Multicolour Indicator 30V Multicolour Threaded IP66 IP69K
- Banner K50 Series Yellow LED Beacon 30V dc Steady Base IP69K, IP67
- Banner K100 Pro Series Multicolour Beacon 48V dc Steady LED Bulb IP66
- Banner K50 Series Illuminated Push Button Switch Yellow IP67, IP69K
- Banner K50 Series Illuminated Push Button Switch 1 NO/1 NC IP69K
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Rotating Base IP69K, IP67
