Werma 240 Series Beacon 24V Permanent Built-In, LED Bulb, IP69K, IP65
- RS Stock No.:
- 638-937
- Mfr. Part No.:
- 240.280.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
MYR595.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR595.21 |
*price indicative
- RS Stock No.:
- 638-937
- Mfr. Part No.:
- 240.280.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 50mA | |
| Mount Type | Built-In | |
| Base Diameter | 55mm | |
| Housing Colour | Black | |
| Terminal Type | M12 Plug Connector | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Series | 240 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 79mm | |
| IP Rating | IP69K, IP65 | |
| Standards/Approvals | RoHS CN 25 years, WEEE, VdS, UL CULus, UKCA, Type 4X, RED, IC, FCC, EAC, DNV, CMIM, CE, CCC-Ex, CCC, ATEX, AS-I | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 50mA | ||
Mount Type Built-In | ||
Base Diameter 55mm | ||
Housing Colour Black | ||
Terminal Type M12 Plug Connector | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Series 240 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 79mm | ||
IP Rating IP69K, IP65 | ||
Standards/Approvals RoHS CN 25 years, WEEE, VdS, UL CULus, UKCA, Type 4X, RED, IC, FCC, EAC, DNV, CMIM, CE, CCC-Ex, CCC, ATEX, AS-I | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MC55 Touch 24VDC PNP
Beacons
The Werma LED Installation Beacon with a touch function offers customizable configuration options to suit specific needs. Constructed from durable PC material, it features a translucent dome color and a sleek black housing. The beacon connects via a 5-pole M12 plug and operates within a temperature range of -20°C to +50°C. It runs on a 24V DC operating voltage, ensuring reliable performance in various environments. The touch functionality adds an extra layer of convenience, allowing for easy and individual configuration.
IP65 and IP69K rated
Built in mounting
Service life optical 50000 h maximum
LED light source
Related links
- Werma 240 Series Beacon 24V Permanent Built-In IP69K, IP65
- Werma 240 Series Beacon 24V Permanent Built-In IP65, IP69K
- Werma MC35 Series Red Yellow Beacon 24V dc Built-In IP69K, IP65
- Werma 300 Series Green Blue LED Bulb IP65
- Werma 300 Series Red Green Beacon 24V Permanent Built-In IP54, IP65
- Werma MC55 Series Clear Beacon 24V Permanent Built-In IP65
- Werma 300 Series Red Blue Beacon 24V Permanent Built-In IP65, IP54
- Werma 300 Series Red Blue Beacon 24V Permanent Built-In IP54, IP65
