Werma 300 Series Blue, Green, Red Beacon 24V Permanent Built-In, LED Bulb, IP54, IP65
- RS Stock No.:
- 638-897
- Mfr. Part No.:
- 300.100.15
- Manufacturer:
- Werma
Subtotal (1 unit)*
MYR687.35
FREE delivery for orders over RM 150.00
- Ready to ship from 08 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR687.35 |
*price indicative
- RS Stock No.:
- 638-897
- Mfr. Part No.:
- 300.100.15
- Manufacturer:
- Werma
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Permanent | |
| Lens Colour | Blue, Green, Red | |
| Housing Material | Aluminium, Polycarbonate, Stainless Steel | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 185mA | |
| Mount Type | Built-In | |
| Terminal Type | M12 Plug Connector | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | 300 | |
| Maximum Operating Temperature | 50°C | |
| Height | 23mm | |
| IP Rating | IP54, IP65 | |
| Standards/Approvals | UKCA (Importer), UL (No), VdS (No), AS-I (No), ATEX- (No), CCC-Ex (No), CCC (No), CE, CMIM (No), WEEE, DNV (No), EAC certificate (No), FCC (No), IC (No), RED (No), RoHS, RoHS CN | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Permanent | ||
Lens Colour Blue, Green, Red | ||
Housing Material Aluminium, Polycarbonate, Stainless Steel | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 185mA | ||
Mount Type Built-In | ||
Terminal Type M12 Plug Connector | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series 300 | ||
Maximum Operating Temperature 50°C | ||
Height 23mm | ||
IP Rating IP54, IP65 | ||
Standards/Approvals UKCA (Importer), UL (No), VdS (No), AS-I (No), ATEX- (No), CCC-Ex (No), CCC (No), CE, CMIM (No), WEEE, DNV (No), EAC certificate (No), FCC (No), IC (No), RED (No), RoHS, RoHS CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LineLIGHT Fusion 250 24V RGB
Related links
- Werma 300 Series Blue Red Beacon 24V Permanent Built-In IP54, IP65
- Werma 300 Series Amber Green LED Bulb IP65
- Werma 300 Series Blue Amber LED Bulb IP65
- Werma 300 Series Blue Red Beacon 24V Permanent Built-In IP65, IP54
- Werma 300 Series Amber Green LED Bulb IP54
- Werma 300 Series Blue Red LED Bulb IP54
- Werma 300 Series Blue Red Beacon 24V Permanent Built-In IP40
- Werma 300 Series Red Green Beacon 24V Permanent Built-In IP54, IP65
