Pfannenberg PY X-S-05 Series Yellow Signal Beacons 230V ac Surface, IP66
- RS Stock No.:
- 563-486
- Mfr. Part No.:
- PY X-S-05 24 DC GE
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
MYR1,117.98
FREE delivery for orders over RM 150.00
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,117.98 |
*price indicative
- RS Stock No.:
- 563-486
- Mfr. Part No.:
- PY X-S-05 24 DC GE
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Lens Colour | Yellow | |
| Current Consumption | 90mA | |
| Current Type | AC | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Housing Colour | Grey, Yellow | |
| Maximum Supply Voltage | 230V ac | |
| Series | PY X-S-05 | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Lens Colour Yellow | ||
Current Consumption 90mA | ||
Current Type AC | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Housing Colour Grey, Yellow | ||
Maximum Supply Voltage 230V ac | ||
Series PY X-S-05 | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 230V dc IP66
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 255V ac IP66
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 24V dc IP66
- Pfannenberg PY X-S-05 Series Yellow Flashing Beacon 230V ac IP66
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 255V dc IP66
- Pfannenberg PY X-S-05 Series Red Flashing Beacon 230V ac IP66
- Pfannenberg PY X-S-05 Series Red Flashing Beacon 255V dc IP66
- Pfannenberg PY X-S-05 Series Clear Flashing Beacon 24V dc IP66
