onsemi NCS35011DTBR2G, Battery Charger IC 21V Input 3.3V Output 10 mA, TSSOP-16 16-Pin
- RS Stock No.:
- 284-9045
- Mfr. Part No.:
- NCS35011DTBR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR7,397.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR2.959 | MYR7,397.50 |
*price indicative
- RS Stock No.:
- 284-9045
- Mfr. Part No.:
- NCS35011DTBR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Multi-Cell Lithium-Ion Battery Monitor | |
| Product Type | Battery Charger IC | |
| Mount Type | Solder | |
| Package Type | TSSOP-16 | |
| Pin Count | 16 | |
| Output Current | 10mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 21V | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | NCS35011 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Multi-Cell Lithium-Ion Battery Monitor | ||
Product Type Battery Charger IC | ||
Mount Type Solder | ||
Package Type TSSOP-16 | ||
Pin Count 16 | ||
Output Current 10mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 21V | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Height 1mm | ||
Standards/Approvals RoHS, REACH | ||
Series NCS35011 | ||
Automotive Standard No | ||
The ON Semiconductor ultra low power protection integrated circuit managing lithium-ion batteries from 3 to 5 cells in series with accurate battery voltage indication up to 5 LED outputs. Each cell in the battery pack is monitored for an over-voltage and under-voltage condition. Upon detecting an over-voltage, the ODI pin will assert indicating a fault condition and stay asserted until the fault is cleared. During an under voltage condition, the UDI pin will also assert indicating the fault but will have a pulse width that is pre−set in the protector. Both over and under voltage detections have a hard coded pre-set delay time before fault indication.
Over voltage and under voltage detection
Protection for 3, 4 and 5 series cells
High accuracy voltage measurement ±5 mV
These devices are Pb free and are RoHS compliant
Related links
- onsemi NCS35011DTBR2G TSSOP-16 16-Pin
- ROHM ML5243-004TDZ0ATL 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-003TDZ0ATL 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-001TDZ0ARL 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-002TDZ0ATL 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- Texas Instruments 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- Texas Instruments BQ7692006PWR 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- STMicroelectronics L9965C 6 V to 18V Input 3.3V Output 10 mA, TQFP-64
