Texas Instruments BQ51050BYFPT, Battery Charge Controller IC, 20 V to 10V Input 4.2V Output 1.2 A, VQFN 20-Pin
- RS Stock No.:
- 267-7429
- Mfr. Part No.:
- BQ51050BYFPT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-7429
- Mfr. Part No.:
- BQ51050BYFPT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Single-Stage Wireless Power Receiver | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 20V | |
| Output Current | 1.2A | |
| Maximum Supply Voltage | 10V | |
| Maximum Operating Temperature | 125°C | |
| Series | BQ51050 | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Single-Stage Wireless Power Receiver | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 20 | ||
Minimum Supply Voltage 20V | ||
Output Current 1.2A | ||
Maximum Supply Voltage 10V | ||
Maximum Operating Temperature 125°C | ||
Series BQ51050 | ||
Standards/Approvals REACH, RoHS | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments BQ51050BYFPT 20 V to 10V Input 4.2V Output 1.2 A, VQFN 20-Pin
- Texas Instruments 4 V to 10V Input 5.06V Output 1.5 A, VQFN 20-Pin
- Texas Instruments BQ51050BRHLT 4 V to 10V Input 4.16V Output 1.5 A, VQFN 20-Pin
- Texas Instruments BQ51013BRHLT 4 V to 10V Input 5.06V Output 1.5 A, VQFN 20-Pin
- Microchip MCP73812T-420I/OT 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73811T-420I/OT 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- Microchip 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- Texas Instruments BQ24072RGTT 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
