Texas Instruments BQ21040DBVR, Battery Charge Controller IC, 4.2 V to 30V Input 4.23V Output 800 mA, SOIC 6-Pin
- RS Stock No.:
- 208-8461
- Mfr. Part No.:
- BQ21040DBVR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR8,622.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR2.874 | MYR8,622.00 |
| 6000 - 9000 | MYR2.811 | MYR8,433.00 |
| 12000 + | MYR2.759 | MYR8,277.00 |
*price indicative
- RS Stock No.:
- 208-8461
- Mfr. Part No.:
- BQ21040DBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 4.2V | |
| Output Current | 800mA | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | BQ21040 | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 6 | ||
Minimum Supply Voltage 4.2V | ||
Output Current 800mA | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Series BQ21040 | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
-
-
Related links
- Texas Instruments BQ21040DBVR 4.2 V to 30V Input 4.23V Output 800 mA, SOIC 6-Pin
- Texas Instruments BQ24040DSQR 30 V to 30V Input 4.23V Output 1.4 A, WSON 10-Pin
- Texas Instruments BQ24092DGQR 4.45 V to 6.6V Input 4.23V Output 1 A, SOIC 10-Pin
- Microchip MCP73113-06SI/MF 4.2 V to 16V Input 4.42V Output 130 mA, DFN 10-Pin
- Microchip MCP73213-A6SI/MF 4.2 V to 13V Input 8.85V Output 130 mA, DFN 10-Pin
- Microchip MCP73123-22SI/MF 4.2 V to 16V Input 3.62V Output 130 mA, DFN 10-Pin
- Microchip 4.2 V to 13V Input 8.85V Output 130 mA, DFN 10-Pin
- STMicroelectronics STC4054GR 4.25 V to 6.5V Input 4.15V Output 800 mA, TSOT-23 5-Pin
