Microchip, Battery Charge Controller IC, 6 V to 6V Input 4.16V Output 1.2 A, MSOP 10-Pin

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

MYR11,337.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR4.535MYR11,337.50

*price indicative

RS Stock No.:
177-2878
Mfr. Part No.:
MCP73833T-AMI/UN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

MSOP

Pin Count

10

Minimum Supply Voltage

6V

Output Current

1.2A

Maximum Supply Voltage

6V

Maximum Operating Temperature

125°C

Height

0.95mm

Standards/Approvals

No

Length

3mm

Series

MCP73833

Minimum Operating Temperature

-40°C

Automotive Standard

No

1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN package and 10-pin MSOP package

High accuracy preset output voltage regulation

Regulated output voltage options

User-programmable charge current up to 1A

Two open-drain Status outputs

Preconditioning and end-of-charge ratio options

Under-voltage lockout

Power Good output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy