Microchip MCP73843-420I/MS, Battery Management, 4.5 V to 12V Input 4.1V Output 1 A, MSOP 8-Pin
- RS Stock No.:
- 649-409
- Mfr. Part No.:
- MCP73843-420I/MS
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 649-409
- Mfr. Part No.:
- MCP73843-420I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Battery Management | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Output Current | 1A | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | MCP7384 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Management | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Output Current 1A | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series MCP7384 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High accuracy constant-voltage (0.5% max), constant-current regulation, cell preconditioning, cell temperature monitoring, advanced safety timers, automatic charge termination, and charge status indication in a space saving MSOP-10 package. The device provides a complete, fully functional, stand-alone charge management solution for applications utilizing dual series cell Lithium-Ion or Lithium-Polymer battery packs.
Safety Charge Timers
Automatic Charge Termination
Automatic Recharge
Temperature Monitor
Charge Status Indicator
Related links
- Microchip MCP73844-840I/MS 8.7 V to 12V Input 4.1V Output 1 A, MSOP 8-Pin
- Microchip MCP73842-840I/UN 8.7 V to 12V Input 4.1V Output 1 A, MSOP 10-Pin
- Microchip MCP73841-420I/UN 4.5 V to 12V Input 0.3V Output 0.4 μA, MSOP 10-Pin
- Microchip MCP73844T-840I/MS 8.7 V to 12V Input 0.3V Output 1 μA, MSOP 10-Pin
- STMicroelectronics STCC2540IQTR 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
- Microchip MCP73833T-AMI/MF 4.5 V to 1.2 A, DFN 10-Pin
- STMicroelectronics L99BM1T-TR 4.5 V to 5.5V Input 1V SO-16 16-Pin
- Microchip MCP73833-BZI/UN 3.7 V to 7V Input 4.2V Output 1 A, MSOP 10-Pin
