TE Connectivity Button Cell Battery Holder Leaf Spring
- RS Stock No.:
- 271-1026
- Mfr. Part No.:
- BAT-HLD-001-THM-TR
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR63.18
FREE delivery for orders over RM 150.00
In Stock
- Plus 400 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 10 | MYR6.318 | MYR63.18 |
| 20 - 40 | MYR5.975 | MYR59.75 |
| 50 - 90 | MYR5.67 | MYR56.70 |
| 100 - 190 | MYR5.39 | MYR53.90 |
| 200 + | MYR4.913 | MYR49.13 |
*price indicative
- RS Stock No.:
- 271-1026
- Mfr. Part No.:
- BAT-HLD-001-THM-TR
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Battery Holder | |
| Compatible Battery Size | Button Cell | |
| Number of Cells | 1 | |
| Sub Type | Battery & Charger Accessory | |
| Mount Type | Surface | |
| Body Material | Phosphor Bronze | |
| Termination Type | Leaf Spring | |
| Length | 21.1mm | |
| Diameter | 20mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 11.9mm | |
| Series | BAT-HLD-001 | |
| Width | 4.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Battery Holder | ||
Compatible Battery Size Button Cell | ||
Number of Cells 1 | ||
Sub Type Battery & Charger Accessory | ||
Mount Type Surface | ||
Body Material Phosphor Bronze | ||
Termination Type Leaf Spring | ||
Length 21.1mm | ||
Diameter 20mm | ||
Standards/Approvals RoHS, REACH | ||
Height 11.9mm | ||
Series BAT-HLD-001 | ||
Width 4.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity battery holder for coin cell of 20mm is made from nickel T&R.
It can mount through hole
Related links
- TE Connectivity Button Cell Battery Holder Leaf Spring
- TE Connectivity CR2450 Battery Holder PCB Connection
- TE Connectivity Button Cell Battery Holder Top Spring Arm
- TE Connectivity CR2032 Battery Holder PCB Connection
- Takachi Electric Industrial D Battery Holder Button and Leaf Spring
- HARWIN CR2032 Battery Holder Leaf Spring
- Bulgin AA Battery Holder Leaf Spring
- Keystone AA Battery Holder Leaf Spring
