TecMate OptiMate 3 Battery Charger For 12V, Lead Acid 800 mA, 12 V with EU plug Automotive
- RS Stock No.:
- 905-3583
- Mfr. Part No.:
- TM430
- Manufacturer:
- TecMate
Subtotal (1 unit)*
MYR613.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 07 September 2026
- Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR613.08 |
*price indicative
- RS Stock No.:
- 905-3583
- Mfr. Part No.:
- TM430
- Manufacturer:
- TecMate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TecMate | |
| Product Type | Battery Charger | |
| Output Voltage | 12V | |
| Maximum Charge Current | 800mA | |
| Plug Type | EU | |
| Compatible Battery Chemistry | Lead Acid | |
| Battery Charger Type | Automotive | |
| Compatible Battery Size | 12 V | |
| Compatible Number of Batteries | 1 | |
| Weight | 600g | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 240V | |
| Model Number | OptiMate 3 | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TecMate | ||
Product Type Battery Charger | ||
Output Voltage 12V | ||
Maximum Charge Current 800mA | ||
Plug Type EU | ||
Compatible Battery Chemistry Lead Acid | ||
Battery Charger Type Automotive | ||
Compatible Battery Size 12 V | ||
Compatible Number of Batteries 1 | ||
Weight 600g | ||
Standards/Approvals No | ||
Maximum Input Voltage 240V | ||
Model Number OptiMate 3 | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
OptiMATE 3
OptiMate 3, the all-in-one tool for 12V battery care at home. Diagnoses, recovers, charges, tests and optimally maintains, automatically. The OptiMate 3 recovers sulphated batteries and then tests after charging. The maintenance program delivers only what the battery needs, never overcharges, never undercharges.
Optimises battery power and life
Saves neglected batteries
Use: Indoor / Outdoor
Ideal For: STD, AGM & GEL 12V batteries from 3 - 50Ah
Safe long-term maintenance cycle
Tests battery every hour
Lighter in weight and more efficient
Recommended by 10 power sport manufacturers
Rating: IP54
Note
OptiMate 3 must be connected to a battery (retaining minimum 2V) to activate its output.
Supplied with
Weatherproof battery lead (RS 905-3615) and standard battery clip set (RS 905-3621) included
Related links
- TecMate OptiMate 3 Battery Charger For 12V 12 V with UK plug Automotive
- TecMate OptiMate 3 x 4 Battery Charger For 12V 12 V with UK plug Automotive
- TecMate OptiMate 3x2 Battery Charger For 12V 12 V with UK plug Automotive
- TecMate Optimate 5 TM-220 Battery Charger For 12V 12 V with UK plug Automotive
- TecMate Optimate 7 TM-260 Battery Charger For 12V Lead Acid 10 A 12 V with UK plug Automotive
- TecMate Optimate 5 TM-220 Battery Charger For 12V 12 V Automotive
- TecMate Optimate 7 OptiMate 7 Battery Charger For 12V Lead Acid 10 A 12 V Automotive
- CTEK MXS 3.8 MXS 3.8 Battery Charger For 12V 1.2 to 85 Ah with EU plug Automotive
