TecMate Optimate 7 Battery Charger For Lead Acid 12 V, 24 V 12V 10A with UK plug
- RS Stock No.:
- 161-1570
- Mfr. Part No.:
- TM262
- Manufacturer:
- TecMate
Subtotal (1 unit)*
MYR1,255.98
FREE delivery for orders over RM 500.00
In Stock
- Plus 16 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,255.98 |
*price indicative
- RS Stock No.:
- 161-1570
- Mfr. Part No.:
- TM262
- Manufacturer:
- TecMate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TecMate | |
| Battery Sizes Charged | 12 V, 24 V | |
| Chemistries Charged | Lead Acid | |
| Output Voltage | 12 V, 24V | |
| Charge Current | 10 A, 5A | |
| Plug Type | UK | |
| Number of Batteries Charged | 1 | |
| Input Voltage | 100 → 240V | |
| Battery Type Charged | Automotive | |
| Batteries Included | No | |
| Model Number | Optimate 7 | |
| Select all | ||
|---|---|---|
Brand TecMate | ||
Battery Sizes Charged 12 V, 24 V | ||
Chemistries Charged Lead Acid | ||
Output Voltage 12 V, 24V | ||
Charge Current 10 A, 5A | ||
Plug Type UK | ||
Number of Batteries Charged 1 | ||
Input Voltage 100 → 240V | ||
Battery Type Charged Automotive | ||
Batteries Included No | ||
Model Number Optimate 7 | ||
- COO (Country of Origin):
- CN
8-step 12V-10Amp / 24V-5Amp Battery Saving charger-tester-maintainer
Related links
- TecMate Optimate 7 Battery Charger For Lead Acid 12 V, 24 V 12V 10A
- TecMate OptiMate 3 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug
- TecMate OptiMate 3x2 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug
- TecMate Optimate 5 Battery Charger For Lead Acid 12 V 12V 4A with UK plug
- TecMate OptiMate 3 x 4 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug
- TecMate Optimate 5 Battery Charger For Lead Acid 12 V 12V 4A
- TecMate OptiMate 3 Battery Charger For Lead Acid 12 V 12V 800mA with EU plug
- CTEK MXS 10 Battery Charger For Lead Acid 12 V 12V 10A with EU plug
