TecMate Optimate 7 OptiMate 7 Battery Charger For 12V, 24 V, Lead Acid 10 A, 24 V, 12 V Automotive
- RS Stock No.:
- 161-1569
- Mfr. Part No.:
- TM260
- Manufacturer:
- TecMate
Subtotal (1 unit)*
MYR1,376.54
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,376.54 |
*price indicative
- RS Stock No.:
- 161-1569
- Mfr. Part No.:
- TM260
- Manufacturer:
- TecMate
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TecMate | |
| Product Type | Battery Charger | |
| Output Voltage | 12V, 24V | |
| Maximum Charge Current | 10A | |
| Compatible Number of Batteries | 1 | |
| Termination Type | Clamp | |
| Compatible Battery Chemistry | Lead Acid | |
| Maximum Charging Time | 72h | |
| Compatible Battery Size | 24 V, 12 V | |
| Battery Charger Type | Automotive | |
| Maximum Output Power | 120W | |
| Series | OptiMate 7 | |
| Standards/Approvals | Class II Appliance | |
| Number of Charge Stages | 8 | |
| Model Number | Optimate 7 | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Output Connectors | Battery Clip | |
| Select all | ||
|---|---|---|
Brand TecMate | ||
Product Type Battery Charger | ||
Output Voltage 12V, 24V | ||
Maximum Charge Current 10A | ||
Compatible Number of Batteries 1 | ||
Termination Type Clamp | ||
Compatible Battery Chemistry Lead Acid | ||
Maximum Charging Time 72h | ||
Compatible Battery Size 24 V, 12 V | ||
Battery Charger Type Automotive | ||
Maximum Output Power 120W | ||
Series OptiMate 7 | ||
Standards/Approvals Class II Appliance | ||
Number of Charge Stages 8 | ||
Model Number Optimate 7 | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Output Connectors Battery Clip | ||
- COO (Country of Origin):
- CN
8-step 12V-10Amp / 24V-5Amp Battery Saving charger-tester-maintainer
