Ansmann ACS 310 Battery Pack Charger For 14V, 4.2 V, NiCd, NiMH 800 mA, Battery Pack with AUS, UK, EU, US plug, 10
- RS Stock No.:
- 776-0800
- Mfr. Part No.:
- 2019-3003
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
MYR264.75
FREE delivery for orders over RM 500.00
In Stock
- 230 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 15 July 2026
- Plus 6 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR264.75 |
*price indicative
- RS Stock No.:
- 776-0800
- Mfr. Part No.:
- 2019-3003
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Battery Pack Charger | |
| Output Voltage | 14, 4.2V | |
| Maximum Charge Current | 800mA | |
| Plug Type | AUS, UK, EU, US | |
| Compatible Battery Chemistry | NiCd, NiMH | |
| Compatible Battery Size | Battery Pack | |
| Compatible Number of Cells | 10 | |
| Battery Charger Type | Plug-In | |
| Maximum Output Power | 18W | |
| Standards/Approvals | No | |
| Weight | 215g | |
| Model Number | ACS 310 | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Output Connectors | Plug | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Battery Pack Charger | ||
Output Voltage 14, 4.2V | ||
Maximum Charge Current 800mA | ||
Plug Type AUS, UK, EU, US | ||
Compatible Battery Chemistry NiCd, NiMH | ||
Compatible Battery Size Battery Pack | ||
Compatible Number of Cells 10 | ||
Battery Charger Type Plug-In | ||
Maximum Output Power 18W | ||
Standards/Approvals No | ||
Weight 215g | ||
Model Number ACS 310 | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Output Connectors Plug | ||
- COO (Country of Origin):
- CN
Ansmann Battery Pack Charger, AUS/EU/UK/USA Plug Type, 100 to 240V AC Input Voltage - 2019-3003
This battery pack charger is designed for the efficient charging of nickel cadmium (NiCd) and nickel metal hydride (NiMH) battery packs, accommodating between 3 to 10 cells. With an input voltage range of 100 to 240V AC, it is suitable for international use, appealing to both professionals in electronics and general consumers. Its compact design enhances portability, while various plug types ensure compatibility in different regions.
Features & Benefits
• Charges multiple battery sizes for flexible usage
• Compact dimensions for easy storage and portability
• Supports AC input from 100 to 240V for global functionality
• Weighs only 215g for convenient transport
• Includes assorted plug types for international compatibility
Applications
• Suitable for automation requiring rechargeable battery packs
• Ideal for electrical equipment needing multi-cell charging
• Functions well with mechanical devices powered by NiCd or NiMH batteries
• Commonly used in consumer electronics with battery packs
• Effective for professional tools reliant on portable power sources
What is the maximum number of cells that can be charged?
The charger can accommodate between 3 to 10 cells for simultaneous charging.
Can this charger be used internationally?
Yes, it is designed for input voltages ranging from 100 to 240V AC, supporting various plug types for global use.
Is it possible to charge different types of batteries simultaneously?
No, the charger is only compatible with NiCd and NiMH batteries, and they cannot be mixed in a single charging session.
How should one maintain the charger for optimal performance?
It is recommended to keep the charger clean and store it in a dry location when not in use to ensure longevity.
What safety features does the charger include?
It is designed to manage electrical input safely, providing protections against overcharging and overheating during the charging process.
Related links
- RS PRO Battery Pack Charger For 14V NiCd Battery Pack with UK EU 10 Battery Pack
- Friwo Battery Pack Charger For 12V NiMH Battery Pack with Japan AUS US 4 to
- Mascot TS300413 Battery Pack Charger For 12.8V NiCd Battery Pack with 2-Pin (IEC) plug, 3 to 40
- Mascot Mascot CPMM Battery Pack Charger For 12.8V NiCd Battery Pack with EU plug, 20
- Mascot Mascot CPMM Battery Pack Charger For 12.8V NiCd Battery Pack with AC plug, 20
- Ansmann Energy 16 Plus ENERGY 16 PLUS Battery Charger For 10V 5 V NiMH 1000 mA EU plug, 5
- RS PRO Battery Charger For 1.2V NiCd 6F22 AAA D with USB plug, 7
- Mascot 2415 Battery Pack Charger For NiMH 12
