Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell with AUS, EU, UK, USA plug
- RS Stock No.:
- 211-360
- Mfr. Part No.:
- 2116 3-6 ELEMENTS
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR353.69
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR353.69 |
**price indicative
- RS Stock No.:
- 211-360
- Mfr. Part No.:
- 2116 3-6 ELEMENTS
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Battery Sizes Charged | Battery Pack | |
Chemistries Charged | NiCd, NiMH | |
Number of Cells Charged | 3 → 6 | |
Plug Type | AUS, EU, UK, USA | |
Input Voltage | 90 → 264V ac | |
Maximum Output Power | 16W | |
Dimensions | 90 x 45 x 32mm | |
Weight | 125g | |
Select all | ||
---|---|---|
Brand Mascot | ||
Battery Sizes Charged Battery Pack | ||
Chemistries Charged NiCd, NiMH | ||
Number of Cells Charged 3 → 6 | ||
Plug Type AUS, EU, UK, USA | ||
Input Voltage 90 → 264V ac | ||
Maximum Output Power 16W | ||
Dimensions 90 x 45 x 32mm | ||
Weight 125g | ||
Related links
- Mascot Battery Pack Charger For NiCd EU USA plug
- Mascot Battery Pack Charger For NiCd EU USA plug
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell with AUS UK, USA plug
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS UK, USA plug
- Ansmann ACS 310 Battery Pack Charger For NiCd EU USA plug
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell with AUS UK, USA plug
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 7 Cell with AUS UK, USA plug