1001-0018-UK-520 | Ansmann AN3811N2 Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D 4 Cell with AUS, EU, UK, USA plug | RS
Recently searched

    Ansmann AN3811N2 Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D 4 Cell with AUS, EU, UK, USA plug

    Subtotal (1 unit)**

    MYR459.45

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
    12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR459.45

    **price indicative

    RS Stock No.:
    223-7470
    Distrelec Article No.:
    301-03-873
    Mfr. Part No.:
    1001-0018-UK-520
    Manufacturer:
    Ansmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ansmann

    Battery Sizes Charged

    9V, AA, AAA, C, D

    Chemistries Charged

    NiCd, NiMH

    Number of Cells Charged

    4

    Plug Type

    AUS, EU, UK, USA

    Number of Batteries Charged

    4

    Input Voltage

    100 → 240V

    Batteries Included

    No

    Model Number

    AN3811N2

    Weight

    650g

    Dimensions

    170 x 142 x 48.5mm

    Car Lighter Adaptor

    Yes

    Related links