Ansmann Battery Charger For 1.6V, NiZn 500 mA, AAA, AA, 4 NiZn

Subtotal (1 unit)*

MYR216.42

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR216.42

*price indicative

RS Stock No.:
325-771
Distrelec Article No.:
110-42-750
Mfr. Part No.:
1001-0013-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Battery Charger

Output Voltage

1.6V

Maximum Charge Current

500mA

Compatible Number of Batteries

1

Battery Charger Type

NiZn

Compatible Battery Chemistry

NiZn

Compatible Number of Cells

4

Compatible Battery Size

AAA, AA

Number of Charge Stages

4

Standards/Approvals

CE

Maximum Input Voltage

240V

Minimum Input Voltage

100V

COO (Country of Origin):
CN
The Ansmann NiZn Charger is designed to charge up to four NiZn batteries (Micro AA or Mignon AAA) with a voltage of 1.6V per cell. It is ideal for devices that require 1.5V alkaline batteries. The charger automatically detects and excludes defective or upside-down NiZn batteries, as well as NiMH/NiCd batteries. Each slot is independently monitored and charges with a 500mA current. Using microprocessor-controlled technology, it includes overcharge protection, voltage monitoring, and a safety timer, ensuring the charging process ends once the batteries are fully charged. The charger features individual LED indicators and supports worldwide use with its wide-range input (100-240V).

Color black

Packaging Cardboard

Storage temperature -20 - 65 °C

Operating temperature 0 - 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy