MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 1.04A with Standard P1J plug
- RS Stock No.:
- 747-1799
- Mfr. Part No.:
- GC30B-6P1J
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)**
MYR153.35
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR153.35 |
**price indicative
- RS Stock No.:
- 747-1799
- Mfr. Part No.:
- GC30B-6P1J
- Manufacturer:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Chemistries Charged | Lead Acid, Lithium-Ion | |
Charge Current | 1.04A | |
Plug Type | Standard P1J | |
Number of Batteries Charged | 1 | |
Input Voltage | 90 → 264V ac | |
Number of Charge Stages | 2 | |
Dimensions | 108 x 67 x 36mm | |
Weight | 309g | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Chemistries Charged Lead Acid, Lithium-Ion | ||
Charge Current 1.04A | ||
Plug Type Standard P1J | ||
Number of Batteries Charged 1 | ||
Input Voltage 90 → 264V ac | ||
Number of Charge Stages 2 | ||
Dimensions 108 x 67 x 36mm | ||
Weight 309g | ||
Related links
- MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 8.4V 3A with Standard P1J plug
- MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 3A with Standard P1J plug
- MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 2.09A with Standard P1J plug
- MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 1.6A with Standard P1J plug
- MEAN WELL GC120A12 Battery Charger For Lead Acid, Lithium-Ion 13.6V 7.5A with R7B plug
- MEAN WELL GC160A12 Battery Charger For Lead Acid, Lithium-Ion 13.6V 10A with R7B plug
- MEAN WELL ENC-240-12 Battery Charger For Lead Acid, Lithium-Ion
- MEAN WELL NPB-450-12NFC Battery Charger For Lead Acid Batteries Included