GC30B-11P1J | MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 3A with Standard P1J plug | RS
Recently searched

    MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 3A with Standard P1J plug

    Subtotal (1 unit)**

    MYR153.35

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR153.35

    **price indicative

    RS Stock No.:
    747-1780
    Mfr. Part No.:
    GC30B-11P1J
    Manufacturer:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Chemistries Charged

    Lead Acid, Lithium-Ion

    Charge Current

    3A

    Plug Type

    Standard P1J

    Number of Batteries Charged

    1

    Input Voltage

    90 → 264V ac

    Number of Charge Stages

    2

    Dimensions

    108 x 67 x 36mm

    Weight

    309g

    Related links