MEAN WELL GC120A12 Battery Charger For Lead Acid, Lithium-Ion 13.6V 7.5A with R7B plug
- RS Stock No.:
- 747-1702
- Distrelec Article No.:
- 303-86-958
- Mfr. Part No.:
- GC120A12-R7B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)**
MYR191.44
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR191.44 |
**price indicative
- RS Stock No.:
- 747-1702
- Distrelec Article No.:
- 303-86-958
- Mfr. Part No.:
- GC120A12-R7B
- Manufacturer:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Chemistries Charged | Lead Acid, Lithium-Ion | |
Output Voltage | 13.6V | |
Charge Current | 7.5A | |
Plug Type | R7B | |
Number of Batteries Charged | 1 | |
Input Voltage | 85 → 264V ac | |
Number of Charge Stages | 2 | |
Model Number | GC120A12 | |
Weight | 620g | |
Dimensions | 167 x 67 x 35mm | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Chemistries Charged Lead Acid, Lithium-Ion | ||
Output Voltage 13.6V | ||
Charge Current 7.5A | ||
Plug Type R7B | ||
Number of Batteries Charged 1 | ||
Input Voltage 85 → 264V ac | ||
Number of Charge Stages 2 | ||
Model Number GC120A12 | ||
Weight 620g | ||
Dimensions 167 x 67 x 35mm | ||
Related links
- MEAN WELL GC160A12 Battery Charger For Lead Acid, Lithium-Ion...
- MEAN WELL ENC-240-12 Battery Charger For Lead Acid, Lithium-Ion
- MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 8.4V 3A with...
- MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 3A with...
- MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 2.09A with...
- MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 1.04A with...
- MEAN WELL Battery Charger For Lead Acid, Lithium-Ion 1.6A with...
- Texas Instruments BQ24092DGQR Lithium-Ion NiMH 1A 10-Pin, SOIC