Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 6 → 12 Cell
- RS Stock No.:
- 494-2015
- Mfr. Part No.:
- 2215000054
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR498.89
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR498.89 |
**price indicative
- RS Stock No.:
- 494-2015
- Mfr. Part No.:
- 2215000054
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Battery Sizes Charged | Battery Pack | |
Chemistries Charged | NiCd, NiMH | |
Number of Cells Charged | 6 → 12 | |
Input Voltage | 90 → 264V ac | |
Maximum Output Power | 35W | |
Weight | 250g | |
Dimensions | 107 x 67 x 36.5mm | |
Select all | ||
---|---|---|
Brand Mascot | ||
Battery Sizes Charged Battery Pack | ||
Chemistries Charged NiCd, NiMH | ||
Number of Cells Charged 6 → 12 | ||
Input Voltage 90 → 264V ac | ||
Maximum Output Power 35W | ||
Weight 250g | ||
Dimensions 107 x 67 x 36.5mm | ||
Related links
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 6 → 12 Cell
- Mascot Battery Pack Charger For NiCd EU USA plug
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 12 → 25 Cell
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 3 → 6 Cell
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 8 Cell
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 10 → 20 Cell
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 5 → 10 Cell
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 10 Cell with EU plug