2415000056 | Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 12 → 25 Cell | RS
Recently searched

    Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 12 → 25 Cell

    Subtotal (1 unit)**

    MYR426.73

    Add to Basket
    Select or type quantity
    59 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR426.73

    **price indicative

    RS Stock No.:
    611-7356
    Mfr. Part No.:
    2415000056
    Manufacturer:
    Mascot
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot

    Battery Sizes Charged

    Battery Pack

    Chemistries Charged

    NiCd, NiMH

    Number of Cells Charged

    12 → 25

    Input Voltage

    90 → 264V ac

    Maximum Output Power

    65W

    Weight

    350g

    Dimensions

    135 x 80 x 44mm

    Related links