Ansmann ALCS 2-24A Battery Charger For 2 V, 6 V, 12 V, 24, Lead Acid 900 mA with UK plug
- RS Stock No.:
- 433-1459
- Mfr. Part No.:
- 9564006-1
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
MYR157.75
FREE delivery for orders over RM 500.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR157.75 |
*price indicative
- RS Stock No.:
- 433-1459
- Mfr. Part No.:
- 9564006-1
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Battery Charger | |
| Output Voltage | 2, 6, 12, 24V | |
| Maximum Charge Current | 900mA | |
| Plug Type | UK | |
| Compatible Battery Chemistry | Lead Acid | |
| Compatible Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Weight | 280g | |
| Number of Charge Stages | 1 | |
| Maximum Input Voltage | 230V ac | |
| Model Number | ALCS 2-24A | |
| Minimum Input Voltage | 230V ac | |
| Output Connectors | Battery Clip | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Battery Charger | ||
Output Voltage 2, 6, 12, 24V | ||
Maximum Charge Current 900mA | ||
Plug Type UK | ||
Compatible Battery Chemistry Lead Acid | ||
Compatible Number of Batteries 1 | ||
Standards/Approvals No | ||
Weight 280g | ||
Number of Charge Stages 1 | ||
Maximum Input Voltage 230V ac | ||
Model Number ALCS 2-24A | ||
Minimum Input Voltage 230V ac | ||
Output Connectors Battery Clip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansmann Battery Charger, 900mA Charge Current, 106x68x51mm - 9564006-1
This battery charger is built for Lead Acid batteries, offering an effective solution for users across various sectors. With output voltages of 2V, 6V, 12V, and 24V, it meets diverse charging requirements, especially for vehicles and motorcycles. Its compact form and compatibility with UK plugs make it suitable for home and workshop environments.
Features & Benefits
• Efficiently charges Lead Acid batteries at 900mA
• Supports multiple voltage options for versatile usage
• Compact design ensures portability for easy transport
• Equipped with a UK plug for convenient connection
• Operates on 230Vac input for compatibility with UK mains
• Charges one battery at a time for focussed performance
Applications
• Suitable for charging Lead Acid batteries in vehicles
• Ideal for maintaining batteries in motorcycles
• Useful for those in automation and electrical industries
• Designed for home and workshop use
How long does it typically take to charge a Lead Acid battery?
Charging time is dependent on battery capacity and initial charge level, usually ranging from several hours to overnight.
Can it be used with all types of Lead Acid batteries?
This charger is tailored for conventional Lead Acid batteries and may not be suitable for other types.
Is it safe to leave the charger connected for extended periods?
It is advisable to monitor the charging process and disconnect the charger once the battery is fully charged to prevent overcharging.
What measures are in place to protect against overcharging?
The charger features a single charge stage that optimises charging, reducing the risk of overcharging.
Related links
- Ansmann ALCT 6-24/10 Battery Charger For 12V 6 V, Lead Acid 10 A Lead Acid
- SIP 5534 Battery Charger For 12V Lead Acid 25 A 12 V with UK plug Automotive
- TecMate Optimate 7 TM-260 Battery Charger For 12V Lead Acid 10 A 12 V with UK plug Automotive
- SIP 5536 Battery Charger For 12V Lead Acid 45 A 12 V with EU plug
- RS PRO 2282 Battery Charger For 12V 12 V with UK plug, 6 Lead Acid
- RS PRO Battery Charger For 12V Lead Acid 33 A with UK plug Lead Acid
- Ansmann BCA 120-350 Battery Charger For 12V 12 V with UK 6 Lead Acid
- TecMate OptiMate 3x2 Battery Charger For 12V 12 V with UK plug Automotive
