Mascot 2544 Battery Charger For Lithium-Ion 16.8 V 4 Cell
- RS Stock No.:
- 286-1727
- Distrelec Article No.:
- 169-42-202
- Mfr. Part No.:
- 2544165000
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR262.18
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR262.18 |
**price indicative
- RS Stock No.:
- 286-1727
- Distrelec Article No.:
- 169-42-202
- Mfr. Part No.:
- 2544165000
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Battery Sizes Charged | 16.8 V | |
Chemistries Charged | Lithium-Ion | |
Number of Cells Charged | 4 | |
Batteries Included | No | |
Model Number | 2544 | |
Select all | ||
---|---|---|
Brand Mascot | ||
Battery Sizes Charged 16.8 V | ||
Chemistries Charged Lithium-Ion | ||
Number of Cells Charged 4 | ||
Batteries Included No | ||
Model Number 2544 | ||
Related links
- RS PRO EBC1250 Battery Charger For Lithium-Ion 4 Cell 12 v 50A with UK plug
- RS PRO EBC1220 Battery Charger For Lithium-Ion 4 Cell 12V 20A with UK plug
- Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 4 Cell...
- Ansmann Powerline 4 Ultra Battery Charger For Lithium-Ion AAA D 4...
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell...
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell...
- Mascot 2541 Battery Charger For Lithium-Ion 2 Cell