3546000054 | Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS, EU, UK, USA plug | RS
Recently searched

    Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS, EU, UK, USA plug

    Subtotal (1 unit)**

    MYR254.69

    Add to Basket
    Select or type quantity
    61 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR254.69

    **price indicative

    RS Stock No.:
    183-1594
    Distrelec Article No.:
    301-59-608
    Mfr. Part No.:
    3546000054
    Manufacturer:
    Mascot
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot

    Battery Sizes Charged

    Battery Pack

    Chemistries Charged

    Lithium-Ion

    Number of Cells Charged

    4

    Plug Type

    AUS, EU, UK, USA

    Input Voltage

    90 → 264V ac

    Maximum Output Power

    28W

    Dimensions

    124 x 50 x 37mm

    Output Connectors

    2.1mm & 2.5mm DC Plugs

    Weight

    220g

    Related links