Sylvania 28 W LED Ceiling Light, 240 V ac, 1.488 m Long, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-9795
Mfr. Part No.:
46371
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Ceiling Light

Length

1.488m

Luminous Flux

3800lm

Width

70 mm

Dimmable

No

Depth

69mm

Power

28W

Lamp Type

LED

Colour Temperature

4000k

Voltage

240 V ac

Lifespan

100000h

IP Rating

IP65

Standards/Approvals

RoHS

Series

START Waterproof Slim

COO (Country of Origin):
CN
The Sylvania START Waterproof Slim 1500 IP65 3800lm 840 is a LED integrated polycarbonate housing luminaire designed for easy installation and high efficiency. With a lifespan of 100,000 hours, this luminaire offers 3800 lumens of neutral white light suitable for various applications.

LED integrated polycarbonate housing

Tool-free electrical connection

High efficiency with 136lm/W

100,000 hours lifespan

IP65 and IK08 rated for durability

Ceiling surface mounting for easy installation

Neutral white light with CRI of 80

Beam angle of 120 degrees for wide coverage