Sylvania 35 W LED Ceiling Light, 220V, 240 V, 1.207 m Long, IP65
- RS Stock No.:
- 288-9794
- Mfr. Part No.:
- 46370
- Manufacturer:
- Sylvania
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-9794
- Mfr. Part No.:
- 46370
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Ceiling Light | |
| Length | 1.207m | |
| Width | 70mm | |
| Luminous Flux | 4600lm | |
| Dimmable | No | |
| Depth | 69mm | |
| Power | 35W | |
| Lamp Type | LED | |
| Colour Temperature | 4000k | |
| Voltage | 220, 240V | |
| Lifespan | 100000h | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Series | START Waterproof Slim | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Ceiling Light | ||
Length 1.207m | ||
Width 70mm | ||
Luminous Flux 4600lm | ||
Dimmable No | ||
Depth 69mm | ||
Power 35W | ||
Lamp Type LED | ||
Colour Temperature 4000k | ||
Voltage 220, 240V | ||
Lifespan 100000h | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Series START Waterproof Slim | ||
- COO (Country of Origin):
- CN
The Sylvania START Waterproof Slim LED luminaire is a versatile lighting solution suitable for various indoor and outdoor applications. With a high efficiency of 131lm/W and a lifespan of 100,000 hours, this luminaire offers reliable and long-lasting performance. The IP65 and IK08 ratings ensure durability and protection against water and impact, making it ideal for logistics and industrial settings. The neutral white light with a colour temperature of 4000K provides a comfortable and bright illumination.
LED integrated polycarbonate housing with easy access electrical terminal for quick installation
Tool-free electrical connection for hassle-free setup
High efficiency with 131lm/W and long lifespan of 100,000 hours for cost-effective lighting
IP65 and IK08 rated for durability and protection against water and impact
Neutral white light with colour temperature of 4000K for a comfortable illumination
