Sylvania 19 W LED Ceiling Light, 220-240, 646 mm Long, IP65
- RS Stock No.:
- 288-9792
- Mfr. Part No.:
- 46368
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-9792
- Mfr. Part No.:
- 46368
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Ceiling Light | |
| Length | 646mm | |
| Luminous Flux | 2500lm | |
| Width | 70 mm | |
| Depth | 69mm | |
| Dimmable | No | |
| Power | 19W | |
| Lamp Type | LED | |
| Colour Temperature | 4000k | |
| Voltage | 220-240 | |
| Lifespan | 100000h | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Series | START Waterproof Slim | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Ceiling Light | ||
Length 646mm | ||
Luminous Flux 2500lm | ||
Width 70 mm | ||
Depth 69mm | ||
Dimmable No | ||
Power 19W | ||
Lamp Type LED | ||
Colour Temperature 4000k | ||
Voltage 220-240 | ||
Lifespan 100000h | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Series START Waterproof Slim | ||
- COO (Country of Origin):
- CN
The Sylvania START Waterproof Slim 600 IP65 2500lm 840 LED luminaire offers high efficiency and a long lifespan, making it a versatile lighting solution for various applications.
LED integrated polycarbonate housing for durability
Easy access electrical terminal for convenient installation
Tool-free electrical connection with push-in terminal
Flexible mounting brackets for customized positioning
High efficiency with 132lm/W and 100,000 hours lifespan
Neutral White light color with CRI of 80 for natural illumination
IP65 rated for outdoor use and IK08 rated for impact resistance
