4lite UK 40 W LED Batten Light, 240V Batten Twin Anti-corrosive, 1.2 m Long, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
269-7338
Mfr. Part No.:
4L3/1103N
Manufacturer:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Product Type

Batten Light

Batten Type

Twin

Length

1.2m

Lamp Shape

Batten

Width

118mm

Luminous Flux

4400lm

Dimmable

No

Depth

75mm

Power

40W

Colour

Grey

Lamp Type

LED

Colour Temperature

4000k

Voltage

240V

Anti-corrosive

Yes

Lifespan

54000h

IP Rating

IP65

Standards/Approvals

IK 08, IP65, CE

Series

4L3

RoHS Status: Exempt

The Ansell LED has unique light fixing clip design which allows light to mount onto BESA box. The high level performance of LED replaced existing fluorescent lights. The lockable heavy duty stainless steel clips supplied as standard for added safety and security.

Self-test emergency as standard

Colour temperature