PowerLED 50 W LED Batten Light, 220 → 240 V ac Twin Batten, 2 Lamp, Anti-corrosive, 1.267 m Long, IP65
- RS Stock No.:
- 245-7024
- Mfr. Part No.:
- ORRV-B4T50-4K-MS
- Manufacturer:
- PowerLED
Bulk discount available
Subtotal (1 unit)**
MYR631.31
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 4 | MYR631.31 |
5 - 9 | MYR599.74 |
10 - 24 | MYR569.76 |
25 + | MYR541.28 |
**price indicative
- RS Stock No.:
- 245-7024
- Mfr. Part No.:
- ORRV-B4T50-4K-MS
- Manufacturer:
- PowerLED
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PowerLED | |
Batten Type | Twin | |
Type | Twin Batten | |
Length | 1.267 m | |
Width | 115 mm | |
Luminosity | 6000 lm | |
Depth | 70 mm | |
Wattage | 50 W | |
Number of Lamps | 2 | |
Lamp Type | LED | |
Voltage Rating | 220 → 240 V ac | |
Anti-corrosive | Yes | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand PowerLED | ||
Batten Type Twin | ||
Type Twin Batten | ||
Length 1.267 m | ||
Width 115 mm | ||
Luminosity 6000 lm | ||
Depth 70 mm | ||
Wattage 50 W | ||
Number of Lamps 2 | ||
Lamp Type LED | ||
Voltage Rating 220 → 240 V ac | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Related links
- PowerLED 50 W LED Batten Light 2 Lamp 1.267 m Long, IP65
- PowerLED 70 W LED Batten Light 2 Lamp 1.567 m Long, IP65
- PowerLED 80 W LED Batten Light 2 Lamp 1.867 m Long, IP65
- PowerLED 25 W LED Batten Light 1 Lamp 1.267 m Long, IP65
- PowerLED 50 W LED Batten Light 1.267 m Long, IP65
- PowerLED 40 W LED Batten Light 1 Lamp 1.867 m Long, IP65
- PowerLED 35 W LED Batten Light 1 Lamp 1.567 m Long, IP65
- PowerLED 25 W LED Batten Light 1.267 m Long, IP65