PowerLED 25 W LED Batten Light, 240V ac Candle Single, 1 Lamp Anti-corrosive, 1.267 m Long, IP65
- RS Stock No.:
- 245-7021
- Mfr. Part No.:
- ORRV-B4S25-4K
- Manufacturer:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-7021
- Mfr. Part No.:
- ORRV-B4S25-4K
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.267m | |
| Lamp Shape | Candle | |
| Width | 75mm | |
| Luminous Flux | 3000lm | |
| Dimmable | No | |
| Depth | 70mm | |
| Power | 25W | |
| Number of Lamps | 1 | |
| Lamp Supplied | No | |
| Lamp Type | LED | |
| Colour Temperature | 4000k | |
| Voltage | 240V ac | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Diameter | 70mm | |
| PIR Included | No | |
| Standards/Approvals | IK08 | |
| Series | ORRA-B | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.267m | ||
Lamp Shape Candle | ||
Width 75mm | ||
Luminous Flux 3000lm | ||
Dimmable No | ||
Depth 70mm | ||
Power 25W | ||
Number of Lamps 1 | ||
Lamp Supplied No | ||
Lamp Type LED | ||
Colour Temperature 4000k | ||
Voltage 240V ac | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Diameter 70mm | ||
PIR Included No | ||
Standards/Approvals IK08 | ||
Series ORRA-B | ||
The PowerLED ORRV LED Batten is a Single 25W vapour proof, totally serviceable LED batten light, ideal for use in applications where a high level of dirt and dust are present, where access can be difficult and in environments with a high risk of potential impact damage. Manufactured using tough impact-resistant plastic with a polycarbonate lens, stainless steel clips, which is impact tested to IK08.If you require more options for your lighting, including more color variations, Microwave sensors and more then view our original ORRA Series.
4000K single color
Light distribution
Up to 120lm/W
IP65 Ingress protected
Excellent optical design
Impact tested to IK08
Surface and pendant mounting for ease of installation
Available in single and twin variations: 4ft, 5ft and 6ft
Emergency versions available
