Ansell Lighting 60 W LED Ceiling Light Batten, 230 V LED Batten, 1 Lamp, 1.47 m Long
- RS Stock No.:
- 230-6135
- Mfr. Part No.:
- AOXLED2X5/M3
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
MYR1,420.85
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,420.85 |
*price indicative
- RS Stock No.:
- 230-6135
- Mfr. Part No.:
- AOXLED2X5/M3
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Type | LED Batten | |
| Batten Type | Single | |
| Length | 1.47 m | |
| Luminosity | 6550 lm | |
| Width | 165 mm | |
| Depth | 70 mm | |
| Wattage | 60 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Type LED Batten | ||
Batten Type Single | ||
Length 1.47 m | ||
Luminosity 6550 lm | ||
Width 165 mm | ||
Depth 70 mm | ||
Wattage 60 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 230 V | ||
The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.
Modern fully enclosed surface luminaire with curved low profile appearance
This is a widely used style of fitting within the educational sector
Steel body with polycarbonate diffuser and plastic end caps
60W exceeds performance of 2x49W T5
LED lifespan L70 54,000 hours
This is a widely used style of fitting within the educational sector
Steel body with polycarbonate diffuser and plastic end caps
60W exceeds performance of 2x49W T5
LED lifespan L70 54,000 hours