Ansell Lighting 60 W LED Panel LED, 230 V LED Batten, 1 Lamp, 1.47 m Long

Subtotal (1 unit)*

MYR1,559.60

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,559.60

*price indicative

RS Stock No.:
230-6131
Mfr. Part No.:
AGELED2X5/M3
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Type

LED Batten

Batten Type

Single

Length

1.47 m

Luminosity

5290 lm

Width

165 mm

Depth

70 mm

Wattage

60 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

230 V

The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.

High specification fully enclosed linear luminaire
Microprism diffuser for enhanced photometric performance
Robust steel construction
Suitable for surface and suspension
Ideal for most commercial and educational applications
LED lifespan L70 54,000 hours