Ansell Lighting 51 W LED Ceiling Light Batten, 220 → 240 V LED Batten, 1 Lamp, 1.5 m Long
- RS Stock No.:
- 230-6116
- Mfr. Part No.:
- ACRESLED
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-6116
- Mfr. Part No.:
- ACRESLED
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Type | LED Batten | |
| Batten Type | Single | |
| Length | 1.5 m | |
| Luminosity | 5270 lm | |
| Width | 200 mm | |
| Depth | 45 mm | |
| Wattage | 51 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 220 → 240 V | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Type LED Batten | ||
Batten Type Single | ||
Length 1.5 m | ||
Luminosity 5270 lm | ||
Width 200 mm | ||
Depth 45 mm | ||
Wattage 51 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 220 → 240 V | ||
The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.
High specification fully enclosed linear luminaire
Steel powder coated body for enhanced durability
Polycarbonate diffuser and polished louvre for excellent photometric performance
Suitable for surface mounting and suspension
51W exceeds performance of 2x49W T5
Ideal for most commercial and educational applications
LED lifespan L70 54,000 hours
Steel powder coated body for enhanced durability
Polycarbonate diffuser and polished louvre for excellent photometric performance
Suitable for surface mounting and suspension
51W exceeds performance of 2x49W T5
Ideal for most commercial and educational applications
LED lifespan L70 54,000 hours