Engel Workwear Long Base Layer, S Black 100% Polyester
- RS Stock No.:
- 839-647
- Mfr. Part No.:
- 720-200-20-S
- Manufacturer:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
MYR113.26
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR113.26 |
*price indicative
- RS Stock No.:
- 839-647
- Mfr. Part No.:
- 720-200-20-S
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Size | S | |
| Product Type | Base Layer | |
| Colour | Black | |
| Sub Type | Thermal Shirt | |
| Sleeve Type | Long | |
| Material | 100% Polyester | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Size S | ||
Product Type Base Layer | ||
Colour Black | ||
Sub Type Thermal Shirt | ||
Sleeve Type Long | ||
Material 100% Polyester | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Engel Workwear Thermal shirt with long back transports sweat away from the body and out to the outer garment layers, and retains its high insulating property. High elasticity. Snug fit under other clothing.
Sweat-absorbent and moisture-wicking to retain high insulating properties
Extended back
Takes up little space under ordinary workwear
Related links
- Engel Workwear Long Base Layer, XL Black 100% Polyester
- Engel Workwear Long Base Layer, M Black 100% Polyester
- Engel Workwear Long Base Layer, L Black 100% Polyester
- Engel Workwear Long Base Layer, 2XL Black 100% Polyester
- Engel Workwear Full Thermal Long Johns, S Black 100% Polyester
- UPower Long Base Layer, S Black 100% Polyester
- Engel Workwear Full Thermal Long Johns, L Black 100% Polyester
- Engel Workwear Full Thermal Long Johns, XL Black 100% Polyester
